Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ59C
Order Code3374553
Product RangeLEDJ Slimline 7Q5
Also Known AsGTIN UPC EAN: 0723175521797
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ59C
Order Code3374553
Product RangeLEDJ Slimline 7Q5
Also Known AsGTIN UPC EAN: 0723175521797
Technical Datasheet
Product RangeLEDJ Slimline 7Q5
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Housing 7x 5W quad-colour LEDs including amber, the Slimline 7Q5 produces a wide spectrum of smooth colours from rich saturated hues to subtle pastel shades.
- 7x 5W quad-colour LEDs (RGBA)
- Beam angle: 25°
- 400Hz refresh rate
- 0 -100% dimming and variable strobe
- DMX channels: 2, 3, 4 or 7 selectable
- 4 push button menu with LED display
- Optional IR remote (LEDJ90C)
- IEC power in/out sockets
- 3 pin XLR in/out sockets
- Convection cooled
- Power consumption: 45W
- Power supply: 100-240V, 50/60Hz
Technical Specifications
Product Range
LEDJ Slimline 7Q5
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.612