Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075611955
Order Code4135539
Product RangeSubstiTUBE T8 EM ADVANCED ULTRA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075611955
Order Code4135539
Product RangeSubstiTUBE T8 EM ADVANCED ULTRA Series
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColourCool Daylight
CCT6500K
DimmableNon-Dimmable
Beam Angle190°
Equivalent Wattage36W
Luminous Flux2500lm
Power Rating15.6W
Supply Voltage240VAC
Energy RatingC
External Length1212mm
External Diameter26.7mm
Product RangeSubstiTUBE T8 EM ADVANCED ULTRA Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Colour
Cool Daylight
Dimmable
Non-Dimmable
Equivalent Wattage
36W
Power Rating
15.6W
Energy Rating
C
External Diameter
26.7mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
6500K
Beam Angle
190°
Luminous Flux
2500lm
Supply Voltage
240VAC
External Length
1212mm
Product Range
SubstiTUBE T8 EM ADVANCED ULTRA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204