Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3116 08 00
Order Code4252410
Product Range3116
Technical Datasheet
Fitting TypeBulkhead Adaptor
Bore Size8mm
Pneumatic Connection-
Operating Pressure Max-
External Diameter21.5mm
Thread Size15.5 mm
Tubing Outer Diameter8mm
Fitting MaterialPolymer
Product Range3116
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Bulkhead Adaptor
Pneumatic Connection
-
External Diameter
21.5mm
Tubing Outer Diameter
8mm
Product Range
3116
Bore Size
8mm
Operating Pressure Max
-
Thread Size
15.5 mm
Fitting Material
Polymer
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006