Print Page
Product Information
Product Overview
The 3140 06 00 is an equal and unequal single Y Piece with in-line connection of 3 tubes. It has It has technical polymer body, NBR O-rings and stainless steel gripping ring. It features solid construction, aesthetic and unobtrusive for better connection.
- Full air flow
- 755mm Hg Vacuum capability
- 20bar Maximum pressure
- -20 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Y Adaptor
Bore Size
6mm
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
No SVHC (17-Dec-2014)
Pneumatic Connection
-
External Diameter
10.5mm
Tubing Outer Diameter
6mm
Product Range
3140
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082