Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-4 ESD 72
Order Code9584412
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialConductive Plastic
External Height - Imperial3.07"
External Height - Metric78mm
External Width - Imperial-
External Width - Metric267mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Alternatives for A1-4 ESD 72
4 Products Found
Product Overview
The A1-4 ESD 72 is a 3-drawer black SMD Storage Cabinet made of conductive plastic with chip containers.
Applications
Industrial
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
3.07"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Conductive Plastic
External Height - Metric
78mm
External Width - Metric
267mm
External Depth - Metric
355mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94037000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.85