Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No015702.5DRT
Order Code1817198
Product RangeNANO2 157T
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No015702.5DRT
Order Code1817198
Product RangeNANO2 157T
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style6.5mm x 3.7mm
Product RangeNANO2 157T
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
6.5mm x 3.7mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Slow Blow
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 157T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001