Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No045801.5DR
Order Code1702539
Product RangeNANO2 458
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045801.5DR
Order Code1702539
Product RangeNANO2 458
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC75VAC
Voltage Rating VAC75VAC
Voltage Rating VDC75VDC
Voltage Rating VDC75VDC
Fuse Case Style1206 [3216 Metric]
Product RangeNANO2 458
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
75VAC
Voltage Rating VDC
75VDC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
75VAC
Voltage Rating VDC
75VDC
Product Range
NANO2 458
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000684