Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0464.500DR
Order Code1817202RL
Product RangeNANO2 464
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0464.500DR
Order Code1817202RL
Product RangeNANO2 464
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 464
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 464 series NANO² surface-mount Fast Acting Fuse made of high performance ceramic body with silver plated brass caps. It complies with IEC Publication IEC60127-4-Universal Modular Fuse-Links (UMF). This IEC standard has been accepted by world wide.
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Power Management, Lighting, Consumer Electronics, Industrial
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250VAC
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
NANO2 464
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000892