Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0514004.MXP
Order Code2816952
Product Range514 Series
Technical Datasheet
254 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$7.156 |
| 10+ | US$5.735 |
| 25+ | US$5.347 |
| 50+ | US$4.945 |
| 100+ | US$4.650 |
| 500+ | US$4.275 |
| 1000+ | US$4.141 |
Price for:Each
Minimum: 1
Multiple: 1
US$7.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0514004.MXP
Order Code2816952
Product Range514 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Fuse Size Imperial1/4" x 1-1/4"
Product Range514 Series
Breaking Capacity Current AC5kA
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Metric
6.3mm x 32mm
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
5kA
Fuse Current
4A
Fuse Size Metric
6.3mm x 32mm
Fuse Size Imperial
1/4" x 1-1/4"
Product Range
514 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002697
Product traceability