Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2920L260/24DR.
Order Code3296306
Product RangePolySwitch 2920L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | US$0.662 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
US$993.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L260/24DR.
Order Code3296306
Product RangePolySwitch 2920L Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Product RangePolySwitch 2920L Series
Voltage Rating24VDC
Holding Current2.6A
Trip Current5A
Time to Trip10s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
PolySwitch 2920L Series
Holding Current
2.6A
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PolySwitch 2920L Series
Voltage Rating
24VDC
Trip Current
5A
Current Rating Max
40A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000199
Product traceability