Product Information
Product Overview
The CG2-350L is a Gas Discharge Tube provides a high degree of surge protection in a small size ideal for board level circuit protection. The GDT functions as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. It is gas-filled, rugged ceramic metal construction makes it well suited to adverse environments. It comes in a variety of forms including surface mount, core, straight and shaped leads, to serve a variety of mounting methods. It is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.
- Rugged ceramic-metal construction
- <lt/>1.5pf Low capacitance
- -40 to +90°C Operating temperature range
Applications
Industrial, Communications & Networking, Test & Measurement, Power Management, Medical
Technical Specifications
CG2 Series
2 Terminal Through Hole
900V
350V
20kA
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate