Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG75LTR
Order Code2383255RL
Product RangeCG
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG75LTR
Order Code2383255RL
Product RangeCG
Technical Datasheet
Product RangeCG
DC Breakover Voltage75V
GDT Case Style-
Impulse Discharge Current4kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CG
GDT Case Style
-
Impulse Sparkover Voltage
650V
DC Breakover Voltage
75V
Impulse Discharge Current
4kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001462