Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSS2X81-0045B
Order Code3771782
Repetitive Peak Reverse Voltage45V
Average Forward Current80A
Diode ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Forward Voltage Max650mV
Forward Surge Current800A
Operating Temperature Max150°C
Diode MountingPanel
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
800A
Diode Mounting
Panel
Qualification
-
Average Forward Current
80A
Diode Case Style
SOT-227B
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042774
Product traceability