Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDURF1030CT
Order Code2773800
Product RangeDUR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
8000+ | US$0.862 |
Price for:Each
Minimum: 8000
Multiple: 8000
US$6,896.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDURF1030CT
Order Code2773800
Product RangeDUR
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.3V
Reverse Recovery Time45ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleITO-220AB
No. of Pins3 Pin
Product RangeDUR
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
45ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.3V
Forward Surge Current
80A
Diode Case Style
ITO-220AB
Product Range
DUR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability