Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE721R0510
Order Code9561986
Product RangeHE700
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721R0510
Order Code9561986
Product RangeHE700
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeHE700
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max175VDC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HE700 series Reed Relay with choice of normally open, normally closed and change over contacts. The relay with various contacts choices reducing space without compromising flexibility. It has lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- High voltage switching option
- Magnetic shield option
- Diode suppression option
- Diagonal coil option
- Transfer moulded package gives maximum component protection
- Up to 2 normally open contacts
- Available with 5/12/24V coil options as standard
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Product Range
HE700
Coil Resistance
200ohm
Switching Voltage Max
175VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002