Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK3002G
Order Code1827763
Technical Datasheet
Breakover Voltage Min270V
Breakover Voltage Max330V
Breakover Current Max10µA
Diac / Sidac Case StyleDO-15
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Product Overview
The K3002G is a Standard Bidirectional SIDAC features glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments. This Teccor® Thyristor is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC break-over voltage point, the SIDAC switches ON through a negative resistance region to a low ON-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
- AC circuit oriented
Applications
Power Management, Lighting, Industrial
Technical Specifications
Breakover Voltage Min
270V
Breakover Current Max
10µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
330V
Diac / Sidac Case Style
DO-15
Type
SIDAC
Thyristor Mounting
Through Hole
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038