Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPICOSMDC050S-2
Order Code2786666
Product RangePolySwitch picoSMDC Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPICOSMDC050S-2
Order Code2786666
Product RangePolySwitch picoSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch picoSMDC Series
Voltage Rating6VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for PICOSMDC050S-2
6 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch picoSMDC Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5