Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSL1021A400R
Order Code1815469
Product RangeSL1021A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1021A400R
Order Code1815469
Product RangeSL1021A Series
Technical Datasheet
Product RangeSL1021A Series
DC Breakover Voltage400V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage850V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SL1021A Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
850V
DC Breakover Voltage
400V
Impulse Discharge Current
10kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001