Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM505
Order Code1696625
Technical Datasheet
Bluetooth VersionBluetooth 2.0 + EDR
Supply Voltage Min-
Supply Voltage Max5V
Signal Range Max40m
Data Rate2.166Mbps
Bluetooth ClassClass 2
Receive Sensitivity-86dBm
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LM505 Nano Bluetooth EDR USB adapter is the world's smallest Bluetooth adapter. It fits directly on to the USB port of user Laptop or PC computer. It provides wireless connectivity to user PC with other Bluetooth devices within a range of 40m. This adapter comes with Bluetooth Software like Widcomm Bluetooth Stack. This means the user will get a comprehensive set of Bluetooth profiles like HFP, A2DP, SPP, DUN, FAX etc to work with. LM505 is interoperable with our range of Bluetooth adapters like LM048, LM058 and LM048SPA.
- One of the World's smallest Bluetooth adapter
- Bluetooth v2.0 + EDR compliant, backward compatible with v1.1 and v1.2 devices
- Operates up to 40m working distance
- Data rate up to 3Mbps
- Stereo audio supported. VoIP calls over Bluetooth also supported
- Transfer document, pictures, ring tones to and from your mobile, laptop, PDA and PC
- Supports up to 7 ACL link and 3 SCO links
- Fits directly to USB port of your Laptop or PC computer
- Support for encryption data and authentication
- Eliminates the need of cables between your PC and other Bluetooth device
Applications
Wireless, Portable Devices, Industrial, Consumer Electronics, Audio
Technical Specifications
Bluetooth Version
Bluetooth 2.0 + EDR
Supply Voltage Max
5V
Data Rate
2.166Mbps
Receive Sensitivity
-86dBm
Operating Temperature Max
75°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
-
Signal Range Max
40m
Bluetooth Class
Class 2
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026671