Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM540-0546
Order Code2362844
Technical Datasheet
Computer InterfaceUSB
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The LM540-0546 is a long range USB Adapter, qualified against the Bluetooth BT2.1 + EDR standard and is available with support for IVT Bluetooth software stack for use with a Windows PC or Other O/S device respectively. It has range of 800m when connected with a 2dbi. Ideal solution for Bluetooth proximity marketing.
- Bluetooth v2.1 + EDR Compliant Backward Compatible with Bluetooth v2.0 + EDR/v1.2/v1.1 Specification
- Bluetooth Class 1 Radio Giving a Range of up to 1000m Depending on Selection of Antenna
- 2 to 9dBi Antennas Available which Can Increase Range up to 1000m
- Up to 3Mbps Data Rate
- Transfer Document, Pictures, Ring Tones to and from Mobile, Laptop, PDA and PC
- Small Size
- Easy, Fast and Intuitive Setup and Usage
- Supported by Default Windows and Linux Bluetooth Drivers
- IVT BlueSoleil Also Provided
- Supports up to 7 ACL Link and 3 SCO Links
- Interoperability with PDAs and Phones
- High Range Achievable with a Range of High Gain Antennas
- Robust Design
- Wide Range of Bluetooth Profiles are Available
- Support for Audio Profiles which Means One Can Attend VoIP Calls or Listen to Music Via Bluetooth
- Support for Encryption Data and Authentication
- Adaptive Frequency Hopping Allows Co Existence with Wireless LAN without Any Interference
Applications
Wireless, Communications & Networking
Technical Specifications
Computer Interface
USB
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075977