Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3526
Order Code1676319
Product RangeLOCTITE 3526
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$109.036 |
5+ | US$100.125 |
10+ | US$96.199 |
Price for:Each
Minimum: 1
Multiple: 1
US$109.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3526
Order Code1676319
Product RangeLOCTITE 3526
Technical Datasheet
Adhesive TypeModified Acrylic
Adhesive ColourAmber
Tensile Strength-
Dispensing MethodTube
Volume-
Weight-
Product RangeLOCTITE 3526
Product Overview
LOCTITE AA 3526 is a translucent, pale straw to amber, 1-part, medium viscosity, UV/visible light-cured, liquid modified acrylic adhesive. It cures rapidly to form flexible, transparent bonds when exposed to ultraviolet light and/or visible light of sufficient irradiance. The secondary cure system permits cure of product in shadowed areas.
- Excellent adhesion to a wide variety of substrates including glass, many plastics and most metals
- Forms flexible, transparent bonds when exposed to ultraviolet light and/or visible light
Applications
Maintenance & Repair
Notes
Translucent, pale straw to amber, 1-part, medium viscosity, UV/visible light-cured, liquid modified acrylic adhesive.
Technical Specifications
Adhesive Type
Modified Acrylic
Cure
UV / Visible Light
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Amber
Tensile Strength
-
Volume
-
Product Range
LOCTITE 3526
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
UN Hazard Code:3082