Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No454, 5G
Order Code3944682
Product RangeLOCTITE 454
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No454, 5G
Order Code3944682
Product RangeLOCTITE 454
Technical Datasheet
ViscosityHigh Viscosity
Product RangeLOCTITE 454
Weight5g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodTube
Product Overview
LOCTITE 454 is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and elastomers. The gel consistency enables overhead and vertical application. LOCTITE 454 is also suited to bonding porous materials such as wood, paper, leather and fabric. Perfect for all quick repair jobs.
- Universal instant adhesive gel
- Non-wicking, specially suited to porous materials
- Ideal for overhead application and vertical faces
Applications
Industrial
Notes
Instant Adhesive - general-purpose gel. Non-drip. Ideal for overhead applications.
Technical Specifications
Viscosity
High Viscosity
Weight
5g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
Product Range
LOCTITE 454
Volume
-
Cure
Humidity
Dispensing Method
Tube
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3334