Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$48.387 |
10+ | US$44.434 |
20+ | US$42.692 |
Price for:Each
Minimum: 1
Multiple: 1
US$48.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® AA V1315 is a 2-part, off-white, thixotropic structural adhesive. Suitable for composite/plastic bonding.
- Fixture time of 15min
- Shear strength of 15N/mm²
- Service temperature range up to +120°C
- Premix, thixotropic
- 2-part dual cartridge dispensers
- Fixture time temperature of 15°C
- 1:1 mix ratio (by volume)
Technical Specifications
Adhesive Type
Thixotropic
Cure
Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
White
Tensile Strength
-
Volume
50ml
Product Range
AA V1315
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1133