Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
10 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$37.922 |
10+ | US$34.827 |
20+ | US$33.460 |
Price for:Each
Minimum: 1
Multiple: 1
US$37.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSF 734, 150ML
Order Code3438734
Technical Datasheet
Adhesive ColourAmber / Light Yellow / Green
Dispensing MethodAerosol
Volume150ml
Product Overview
LOCTITE® SF 734 is a acetone solvent-based liquid activator used where the increased cure speed of LOCTITE anaerobic structural adhesives and sealants is required. It is a light yellow-green to amber, acetone solvent-based, aldehyde-amine condensate and organocopper compound liquid activator used where the increased cure speed of LOCTITE anaerobic structural adhesives and sealants is required. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps.
- Increases cure speed of LOCTITE anaerobic structural adhesives and sealants
- Recommended for applications with passive metals or inert surfaces and with large bond gaps
- Aldehyde-amine condensate and organocopper compound chemical
- Acetone solvent, very low viscosity
Technical Specifications
Adhesive Colour
Amber / Light Yellow / Green
Volume
150ml
Dispensing Method
Aerosol
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1950