Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 50/16
Order Code2360248
Product RangeRKC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 50/16
Order Code2360248
Product RangeRKC Series
Technical Datasheet
Product RangeRKC Series
Sensor Connector Size7/8"
Sensor Connector Gender0
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Voltage Rating240V
SVHCLead
Technical Specifications
Product Range
RKC Series
Sensor Connector Gender
0
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
240V
Sensor Connector Size
7/8"
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
9A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053252