Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-H1505UWC-TR
Order Code1901927
Technical Datasheet
LED ColourWhite
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity14cd
Forward Voltage3.3V
Viewing Angle30°
Height11mm
Width6mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
White
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
3.3V
Height
11mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
14cd
Viewing Angle
30°
Width
6mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006