Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL1T2-3080300000000
Order Code2364881RL
Product RangeLUXEON TX
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test304lm
Forward Current @ Test1A
Viewing Angle120°
Forward Voltage VF Typ2.86V
Nominal CCT (K)3000 K
COB Length3.7mm
COB Width3.7mm
Opto Case Style1515
Lumens / Watt @ Current Test116lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height2.02mm
Product RangeLUXEON TX
Product Overview
The LUXEON TX series High Power LED is designed to deliver high efficacy with high flux density to enable tight beam control in directional and high lumen applications. With Freedom from Binning and leading performance, LUXEON TX LED is specified, targeted and tested hot, at real world operating temperatures, 85°C, to ensure in-application performance. LUXEON TX LEDs allow system optimization by blending the perfect combination of high efficacy and low system cost, while tight correlated colour temperature ensures consistency in system colour point.
- Maximum drive current of 1.5A
- High lumen package and compact source size for design flexibility and reduced LED count
- Freedom from Binning with 3- and 5-step MacAdam ellipse
- Exceeds ENERGY STAR® lumen maintenance requirements
- 70, 80 and 85CRI minimum and full CCT range available
Applications
LED Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
1A
Forward Voltage VF Typ
2.86V
COB Length
3.7mm
Opto Case Style
1515
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON TX
Colour Rendering Index Max
80
Luminous Flux @ Test
304lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
3.7mm
Lumens / Watt @ Current Test
116lm/W
Lens Type
-
Height
2.02mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001