Product Information
Product Overview
The LUXEON R series High Power LED brings illumination grade LED light sources to outdoor and industrial lighting applications and makes it easier than ever to design LED solutions and bring them to market. With hot testing, every LUXEON R is tested and specified at real world operating conditions (Tj=85°C). Freedom from Binning means that every LUXEON R LED falls within a single 5-step MacAdam Ellipse centred in ANSI defined standard colour spaces and now, luminaire manufacturers can be confident in colour consistency from LED to LED. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.
- 5-step MacAdam ellipse, freedom from binning for superior quality of light
- Identical footprint to LUXEON Rebel family and ecosystem for compatibility with existing designs
- Hot tested at real world conditions which leads to better colour accuracy
- 70CRI minimum and a full range of CCTs
Applications
LED Lighting, Industrial
Technical Specifications
Warm White
-
700mA
2.81V
4.49mm
1812
-
Dome
LUXEON R
70
180lm
120°
3000 K
3.05mm
92lm/W
-
1.98mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate