Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMALICO
Manufacturer Part NoCEBF0145451601-00
Order Code1373240
Technical Datasheet
Thermal Resistance1.3°C/W
External Height - Metric16mm
External Width - Metric45mm
External Length - Metric45mm
Flow Rate Max5.9CFM
Noise Rating32dBA
External Height - Imperial0.63"
External Width - Imperial1.77"
External Length - Imperial1.77"
Product Range-
Product Overview
The CEBF0145451601-00 is a 45mm BGA Cooler with aluminium construction, black anodized finish, Vapo bearing, clip-on mounting, 1.3°C/W thermal resistance. It features extrusion technology, frequency generator with 3rd wire function and used for 45 x 45mm chip set.
- 1.7mm base thickness
- 45x45x16(H)mm total dimension
- 7000RPM speed
- 5VDC voltage
- 0.09A current
Applications
HVAC
Technical Specifications
Thermal Resistance
1.3°C/W
External Width - Metric
45mm
Flow Rate Max
5.9CFM
External Height - Imperial
0.63"
External Length - Imperial
1.77"
External Height - Metric
16mm
External Length - Metric
45mm
Noise Rating
32dBA
External Width - Imperial
1.77"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035