Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX232EEWE
Order Code3049991
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX232EEWE
Order Code3049991
Technical Datasheet
Logic Device TypeLine Driver, Receiver
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for MAX232EEWE
4 Products Found
Technical Specifications
Logic Device Type
Line Driver, Receiver
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001