Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX3656ETG+..
Order Code1606642
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX3656ETG+..
Order Code1606642
Technical Datasheet
Laser Driver TypeLaser Diode
IC Case / PackageTQFN-EP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Alternatives for MAX3656ETG+..
2 Products Found
Technical Specifications
Laser Driver Type
Laser Diode
No. of Pins
24Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
IC Case / Package
TQFN-EP
Supply Voltage Min
3V
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002