Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77826EVKIT#
Order Code3928443
Product RangeMAX77826 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77826EVKIT#
Order Code3928443
Product RangeMAX77826 Series
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX77826
Kit Application TypePower Management - Voltage Regulator
Application Sub TypePower Management Unit
Kit ContentsEvaluation Board MAX77826, MAX77826 EV Kit Software, Extender Board, USB Cable
Kit ContentsEvaluation Board MAX77826, MAX77826 EV Kit Software, Extender Board, USB Cable
Product RangeMAX77826 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX77826, MAX77826 EV Kit Software, Extender Board, USB Cable
Product Range
MAX77826 Series
Silicon Core Number
MAX77826
Application Sub Type
Power Management Unit
Kit Contents
Evaluation Board MAX77826, MAX77826 EV Kit Software, Extender Board, USB Cable
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001