Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9944ASA+.
Order Code1813124
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9944ASA+.
Order Code1813124
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.4MHz
Slew Rate Typ0.35V/µs
Supply Voltage Range± 3V to ± 19V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypePrecision
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage20µV
Input Bias Current4nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.4MHz
No. of Amplifiers2 Amplifier
Slew Rate0.35V/µs
Alternatives for MAX9944ASA+.
2 Products Found
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.35V/µs
IC Case / Package
SOIC
Amplifier Type
Precision
Input Offset Voltage
20µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2.4MHz
Supply Voltage Range
± 3V to ± 19V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
4nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.4MHz
Slew Rate
0.35V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175