Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No2140.934-61.112-050
Order Code1761260
Product Range2140
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No2140.934-61.112-050
Order Code1761260
Product Range2140
Technical Datasheet
No. of PhasesSingle Phase
Supply Voltage VDC12V
Rotational Speed Max4090rpm
Torque Max13.9mN-m
Power Rating4W
Motor Size40mm
External Length44mm
Product Range2140
Alternatives for 2140.934-61.112-050
1 Product Found
Product Overview
A high quality, medium heavy duty reversible motor with an ironless rotor which gives an excellent linear speed-torque performance. The motor has precious metal brush commutation which guarantees low contact resistance, low starting voltage, low electrical interference and high efficiency.
Technical Specifications
No. of Phases
Single Phase
Rotational Speed Max
4090rpm
Power Rating
4W
External Length
44mm
Supply Voltage VDC
12V
Torque Max
13.9mN-m
Motor Size
40mm
Product Range
2140
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22