Print Page
50-7769
Transceiver Box, CCTV, 4 x BNC Female to 1 x RJ45 Jack, 80 MHz, 75 ohm, 24 AWG
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$44.609 |
Price for:Each
Minimum: 1
Multiple: 1
US$44.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7769
Order Code2910339
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Send upto 4 independent composite video signals over a standard UTP CAT5 cable.
- Compatible with a wide variety of multimedia and security equipment
- Compatible with RGB and component video signal formats
- Passive, requires no power
- Maximum cable length: 305m
- Connections: 4x BNC sockets and 1x RJ45 socket
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15