Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-35-1050
Order Code2114211
Product RangeLPC-35
Technical Datasheet
Power Supply Applications-
Output Power Max31.5W
Output Voltage Max30VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPC-35
SVHCNo SVHC (23-Jan-2024)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant current
- Two wire input and output
- 2 year warranty
- Waterproof IP67 rated
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
-
Output Voltage Max
30VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (23-Jan-2024)
Output Power Max
31.5W
Output Current
1.05A
Input Voltage Min
90V
Product Range
LPC-35
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34