Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMEGA
Manufacturer Part No600-021
Order Code769885
Technical Datasheet
Weight0.52kg
Product Range-
Product Overview
Tin plating powder is a chemical compound that will provide a bright plated finish on a copper clad PCB. It will dissolve in water at 50°C and will deposit 1.5 to 2 microns in the first half hour. The outcome is a highly solderable finish.
- Sufficient to make 5 litres
- Board coverage 2.7m²
- Working solution has 6 months shelf life
Technical Specifications
Weight
0.52kg
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:28273910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
UN Hazard Code:3077