Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoAVO310-EN
Order Code1086232
Product RangeAVO300 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEGGER
Manufacturer Part NoAVO310-EN
Order Code1086232
Product RangeAVO300 Series
Technical Datasheet
DMM FunctionsCurrent, Voltage, Resistance
No. of Digits3.5
DMM Response TypeAverage
Display Count4000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product RangeAVO300 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The AVO300 range of Megger digital multi-meters are tough compact instruments designed for the contracting electrician, but are also suitable for a wide range of applications and users.
- 4000 counts LCD display, 25.4mm high
- Fully auto ranging
- Large display characters
- Separate battery and fuse cover
- Data hold
- Min/Max and backlight
- IEC 61010 compliant
- Suitable for applications to CATIII 600 V
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads and Probes.
Technical Specifications
DMM Functions
Current, Voltage, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (12-Jan-2017)
No. of Digits
3.5
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
AVO300 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42