Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMELEXIS
Manufacturer Part NoMLX12115EFR
Order Code1714583
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RF / IF ModulationASK, FSK
Data Rate-
Transmitting Current120mA
RF IC Case StyleSSOP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensitivity dBm-65dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Min
-
RF / IF Modulation
ASK, FSK
Transmitting Current
120mA
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Frequency Max
13.56MHz
Data Rate
-
RF IC Case Style
SSOP
Supply Voltage Min
3V
Sensitivity dBm
-65dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299