Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMELEXIS
Manufacturer Part NoMLX71120KLQ
Order Code1714576
Technical Datasheet
Frequency Min300MHz
Frequency Max930MHz
RF / IF ModulationAM, FM, FSK
Data Rate100Kbps
Transmitting Current-
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min2.1V
Supply Voltage Max5.5V
Sensitivity dBm-113dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
AM, FM, FSK
Transmitting Current
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Frequency Max
930MHz
Data Rate
100Kbps
RF IC Case Style
QFN
Supply Voltage Min
2.1V
Sensitivity dBm
-113dBm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002