Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMELEXIS
Manufacturer Part NoMLX71121KLQ
Order Code1714577
Technical Datasheet
Frequency Min300MHz
Frequency Max930MHz
RF / IF ModulationAM, FM, FSK
Sensitivity dBm-112dBm
Data Rate100Kbps
Supply Voltage Min2.1V
Supply Voltage Max5.5V
RF IC Case StyleQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
AM, FM, FSK
Data Rate
100Kbps
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Frequency Max
930MHz
Sensitivity dBm
-112dBm
Supply Voltage Min
2.1V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002