Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMELEXIS
Manufacturer Part NoTH71221ELQ
Order Code1714580
Technical Datasheet
Frequency Min300MHz
Frequency Max930MHz
RF / IF ModulationAM, FM, FSK
Sensitivity dBm-107dBm
Data Rate115Kbps
Receiving Current-
Supply Voltage Min2.2V
Supply Voltage Max5.5V
RF Receiver Applications-
RF IC Case StyleQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
AM, FM, FSK
Data Rate
115Kbps
Supply Voltage Min
2.2V
RF Receiver Applications
-
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
930MHz
Sensitivity dBm
-107dBm
Receiving Current
-
Supply Voltage Max
5.5V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002