Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The X521MG is a 1-gang DP switched Socket Outlet with M3.5 fixing screws.
- Earth terminal in mounting box
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
Product Range
-
Current Rating
13A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32