Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$100.460 |
Price for:Each
Minimum: 1
Multiple: 1
US$100.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35870
Order Code4223479
Carrying Case MaterialPP (Polypropylene)
External Height135mm
External Width370mm
External Depth190mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Suitable for clean room and field engineer use, the Vermason E9® Tool box insures that ESD tools can be safely transported to an EPA, stored in this lightweight but robust container.
- Made of polypropylene using durAstatic® E9® technology, which makes it permanently static dissipative
- Carry handle is built into the lid, which can be fully opened and folded flat to the box
- Removable tote tray gives excellent visibility of contents and helps with tool organisation
- Snap shut buckle is easily operated with one hand and for security
- The lid and body tabs offer the facility to padlock the box
- Clearly marked with the E9® logo to distinguish its unique electrical characteristics
- Permanently static dissipative
- Dimensions (HxWxD): 135mm x 370mm x 190mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
370mm
Product Range
-
External Height
135mm
External Depth
190mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.724