Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No1321.0020
Order Code1773067
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
No SVHC (15-Jan-2019)
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506