Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No262.14
Order Code3055899
Technical Datasheet
External Height - Imperial2.99"
External Height - Metric76mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial4.76"
External Width - Metric121mm
Handle MaterialAluminium
Handle TypeFolding
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 262.14 is a folding/collapsible Instrument Handle with grip and bracket. It is made of aluminium with ground and polished finish. The handle grips securely arrested in the working and test positions by means of invisible springs. The grip and bracket with arresting springs are completely assembled in all executions.
- Top mounted version
- Charging capacity up to 100kg per pair
- Simplest installation
- Modern design for high requirements
Applications
Industrial
Contents
Handle and Mounting screws.
Technical Specifications
External Height - Imperial
2.99"
External Diameter - Imperial
-
External Width - Imperial
4.76"
Handle Material
Aluminium
Product Range
-
External Height - Metric
76mm
External Diameter - Metric
-
External Width - Metric
121mm
Handle Type
Folding
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14