Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoW219232
Order Code248642
Product RangeClass aM
Also Known AsW219232, FR10AM50V4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoW219232
Order Code248642
Product RangeClass aM
Also Known AsW219232, FR10AM50V4
Technical Datasheet
Product RangeClass aM
Fuse Current4A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC500VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The W219232 is a general purpose Cylindrical Ferrule IEC Fuse Link covers a wide range of physical sizes and ampere ratings for 4A and voltage rating for 500VAC.
- Silver-plated ferrules
- Most ratings available with indicator
- Meet IEC, NFC and UNE standards
- Approved by Lloyds Register of Shipping and Bureau Veritas
Applications
Safety, Industrial
Technical Specifications
Product Range
Class aM
HRC Fuse Case Style
Midget
Voltage Rating VAC
500VAC
Fuse Current
4A
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499