Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETRIX
Manufacturer Part NoPX110
Order Code4110134
Technical Datasheet
Analyser FunctionsCurrent, Power, Voltage
No. of Channels-
Voltage Range rms500mV to 600V
Bandwidth1kHz
External Height211mm
External Width108mm
External Depth60mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for PX110
1 Product Found
Product Overview
TRMS Single phase digital wattmeters for measurements on-site or in a laboratory
- DC or AC TRMS networks: balanced Singe-phase
- Voltage, current, active/reactive/apparent powers and power factor measurements
- High degree of sensitivity
- Simple and quick implementation with direct access keys
- Numerous automatic functions: current range switching, HOLD, filtering, starting current, etc.
- Excellent readability: 3 quantities displayed simultaneously with a digit height of 14 mm
- Digital transmissions protected by infrared communication interface
Applications
Test & Measurement, Maintenance & Repair
Contents
2 voltage cables (1 red, 1 black), two 20 A current cables, 2 test probes (1 red, 1 black), 6 batteries, a verification certificate and an operating manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Analyser Functions
Current, Power, Voltage
Voltage Range rms
500mV to 600V
External Height
211mm
External Depth
60mm
SVHC
No SVHC (17-Dec-2014)
No. of Channels
-
Bandwidth
1kHz
External Width
108mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.279583