Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No810-50
Order Code2945182
Product Range810
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No810-50
Order Code2945182
Product Range810
Technical Datasheet
Tip MaterialSynthetic Chamois
Swab Tip Size-
Handle Length4"
Handle MaterialPlastic
Product Range810
SVHCTo Be Advised
Alternatives for 810-50
1 Product Found
Product Overview
The ideal swab for your audio/video magnetic heads and optical pick ups. Made from a lint free, synthetic suede bonded to a bendable plastic handle it facilitates access to hard to reach areas. Available in single or double headed formats.
- Synthetic chamois cloth head
- Flexible, formable plastic handle
- Free of oil and residues
- Soft and non-abrasive
- Tightly wrapped
- Bonded without adhesives
- Seamless construction
Technical Specifications
Tip Material
Synthetic Chamois
Handle Length
4"
Product Range
810
Swab Tip Size
-
Handle Material
Plastic
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05