Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No841ER-250ML
Order Code4143458
Product RangeSuper Shield 841ER Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841ER-250ML
Order Code4143458
Product RangeSuper Shield 841ER Series
Technical Datasheet
Coating TypeNickel Conductive
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating Colour-
Volume250ml
Weight410g
Product RangeSuper Shield 841ER Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Nickel Conductive
Dispensing Method
Can
Volume
250ml
Product Range
Super Shield 841ER Series
Coating Applications
EMI / RFI Shielding
Coating Colour
-
Weight
410g
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:1263